
GRT033R60J105ME13D | |
|---|---|
DigiKey Part Number | 490-16305-2-ND - Tape & Reel (TR) 490-16305-1-ND - Cut Tape (CT) 490-16305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R60J105ME13D |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R60J105ME13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Derating Recommended | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02580 € | 2,58 € |
| 500 | 0,01888 € | 9,44 € |
| 1.000 | 0,01675 € | 16,75 € |
| 2.500 | 0,01450 € | 36,25 € |
| 5.000 | 0,01314 € | 65,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01170 € | 175,50 € |
| 30.000 | 0,01139 € | 341,70 € |
| 45.000 | 0,01000 € | 450,00 € |
| 105.000 | 0,00973 € | 1.021,65 € |
| 150.000 | 0,00947 € | 1.420,50 € |
| 180.000 | 0,00934 € | 1.681,20 € |
| 360.000 | 0,00893 € | 3.214,80 € |
| 375.000 | 0,00891 € | 3.341,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

