
GRT0335C1H820FA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H820FA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1H820FA02DCT-ND - Cut Tape (CT) 490-GRT0335C1H820FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H820FA02D |
Description | CAP CER 82PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H820FA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01340 € | 1,34 € |
| 500 | 0,00948 € | 4,74 € |
| 1.000 | 0,00828 € | 8,28 € |
| 2.500 | 0,00702 € | 17,55 € |
| 5.000 | 0,00626 € | 31,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00374 € | 56,10 € |
| 30.000 | 0,00370 € | 111,00 € |
| 45.000 | 0,00368 € | 165,60 € |
| 75.000 | 0,00365 € | 273,75 € |
| 105.000 | 0,00364 € | 382,20 € |
| 150.000 | 0,00363 € | 544,50 € |
| 180.000 | 0,00362 € | 651,60 € |
| 360.000 | 0,00359 € | 1.292,40 € |
| 375.000 | 0,00359 € | 1.346,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

