Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT0335C1H100GA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H100GA02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H100GA02D |
Description | CAP CER 10PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±2% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1H100GA16D | Murata Electronics | 0 | 490-GCM0335C1H100GA16DTR-ND | 0,00476 € | Parametric Equivalent |
| GCM0335C1H100GA16J | Murata Electronics | 132.088 | 490-GCM0335C1H100GA16JCT-ND | 0,08000 € | Parametric Equivalent |
| GCQ0335C1H100GB01D | Murata Electronics | 0 | 490-GCQ0335C1H100GB01DTR-ND | 0,01534 € | Parametric Equivalent |
| QLCD500Q100G1GV002T | Johanson Technology Inc. | 0 | 712-QLCD500Q100G1GV002TTR-ND | 0,22917 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,00476 € | 142,80 € |
| Unit Price without VAT: | 0,00476 € |
|---|---|
| Unit Price with VAT: | 0,00557 € |




