
GRM32QR72E154KW01L | |
|---|---|
DigiKey Part Number | 490-GRM32QR72E154KW01LTR-ND - Tape & Reel (TR) 490-GRM32QR72E154KW01LCT-ND - Cut Tape (CT) 490-GRM32QR72E154KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32QR72E154KW01L |
Description | CAP CER 0.15UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32QR72E154KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,26180 € | 13,09 € |
| 100 | 0,23610 € | 23,61 € |
| 500 | 0,19266 € | 96,33 € |
| 1.000 | 0,17925 € | 179,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16342 € | 326,84 € |
| 4.000 | 0,15461 € | 618,44 € |
| 6.000 | 0,15019 € | 901,14 € |
| 10.000 | 0,14530 € | 1.453,00 € |
| 14.000 | 0,14244 € | 1.994,16 € |
| 20.000 | 0,13969 € | 2.793,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

