
GRM32ER61C476KE15K | |
|---|---|
DigiKey Part Number | 490-6538-2-ND - Tape & Reel (TR) 490-6538-1-ND - Cut Tape (CT) 490-6538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61C476KE15K |
Description | CAP CER 47UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61C476KE15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72100 € | 7,21 € |
| 50 | 0,56780 € | 28,39 € |
| 100 | 0,52070 € | 52,07 € |
| 500 | 0,44092 € | 220,46 € |
| 1.000 | 0,41625 € | 416,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36840 € | 1.473,60 € |
| 8.000 | 0,35502 € | 2.840,16 € |
| 12.000 | 0,34832 € | 4.179,84 € |
| 20.000 | 0,34090 € | 6.818,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,29870 € |

