
GRM32ER61C226KE20K | |
|---|---|
DigiKey Part Number | 490-14758-2-ND - Tape & Reel (TR) 490-14758-1-ND - Cut Tape (CT) 490-14758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61C226KE20K |
Description | CAP CER 22UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61C226KE20K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96800 € | 9,68 € |
| 50 | 0,77440 € | 38,72 € |
| 100 | 0,71460 € | 71,46 € |
| 500 | 0,61336 € | 306,68 € |
| 1.000 | 0,58207 € | 582,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51978 € | 2.079,12 € |
| 8.000 | 0,50280 € | 4.022,40 € |
| 12.000 | 0,49430 € | 5.931,60 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

