220 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER60G227ME05K

DigiKey Part Number
490-GRM32ER60G227ME05KTR-ND - Tape & Reel (TR)
490-GRM32ER60G227ME05KCT-ND - Cut Tape (CT)
490-GRM32ER60G227ME05KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER60G227ME05K
Description
CAP CER 220UF 4V X5R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER60G227ME05K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.817
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
100,91100 €9,11 €
500,72660 €36,33 €
1000,66950 €66,95 €
5000,57320 €286,60 €
1.0000,54337 €543,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,44823 €1.792,92 €
8.0000,43290 €3.463,20 €
12.0000,42522 €5.102,64 €
20.0000,41671 €8.334,20 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,61460 €