220 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32B7U3D221JW31L

DigiKey Part Number
490-8350-2-ND - Tape & Reel (TR)
490-8350-1-ND - Cut Tape (CT)
490-8350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32B7U3D221JW31L
Description
CAP CER 220PF 2KV U2J 1210
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32B7U3D221JW31L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29000 €2,90 €
500,21860 €10,93 €
1000,19660 €19,66 €
5000,17332 €86,66 €
1.0000,15463 €154,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14930 €447,90 €
6.0000,12937 €776,22 €
9.0000,12597 €1.133,73 €
15.0000,11281 €1.692,15 €
21.0000,11263 €2.365,23 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,54990 €