47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR61C476ME44K

DigiKey Part Number
490-GRM31CR61C476ME44KTR-ND - Tape & Reel (TR)
490-GRM31CR61C476ME44KCT-ND - Cut Tape (CT)
490-GRM31CR61C476ME44KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR61C476ME44K
Description
CAP CER 47UF 16V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR61C476ME44K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.324
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,50900 €5,09 €
500,39320 €19,66 €
1000,35780 €35,78 €
5000,29796 €148,98 €
1.0000,27944 €279,44 €
2.5000,25988 €649,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,23835 €1.430,10 €
12.0000,22939 €2.752,68 €
18.0000,22490 €4.048,20 €
30.0000,21993 €6.597,90 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,93600 €