


GRM31BR72J103KW01L | |
|---|---|
DigiKey Part Number | 490-3512-2-ND - Tape & Reel (TR) 490-3512-1-ND - Cut Tape (CT) 490-3512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR72J103KW01L |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR72J103KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17920 € | 8,96 € |
| 100 | 0,16020 € | 16,02 € |
| 500 | 0,12824 € | 64,12 € |
| 1.000 | 0,11839 € | 118,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10319 € | 309,57 € |
| 6.000 | 0,09741 € | 584,46 € |
| 9.000 | 0,09451 € | 850,59 € |
| 15.000 | 0,09130 € | 1.369,50 € |
| 21.000 | 0,08942 € | 1.877,82 € |
| 30.000 | 0,08762 € | 2.628,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

