
GRM31BR72E683KW01L | |
|---|---|
DigiKey Part Number | 490-3540-2-ND - Tape & Reel (TR) 490-3540-1-ND - Cut Tape (CT) 490-3540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR72E683KW01L |
Description | CAP CER 0.068UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR72E683KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,20020 € | 20,02 € |
| 500 | 0,16210 € | 81,05 € |
| 1.000 | 0,15033 € | 150,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11253 € | 337,59 € |
| 6.000 | 0,10637 € | 638,22 € |
| 9.000 | 0,10328 € | 929,52 € |
| 15.000 | 0,09987 € | 1.498,05 € |
| 21.000 | 0,09787 € | 2.055,27 € |
| 30.000 | 0,09595 € | 2.878,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

