
GRM31A5C2J471JW01D | |
|---|---|
DigiKey Part Number | 490-5277-2-ND - Tape & Reel (TR) 490-5277-1-ND - Cut Tape (CT) 490-5277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J471JW01D |
Description | CAP CER 470PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J471JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12560 € | 6,28 € |
| 100 | 0,11150 € | 11,15 € |
| 500 | 0,08762 € | 43,81 € |
| 1.000 | 0,08027 € | 80,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06725 € | 269,00 € |
| 8.000 | 0,06327 € | 506,16 € |
| 12.000 | 0,06128 € | 735,36 € |
| 20.000 | 0,05907 € | 1.181,40 € |
| 28.000 | 0,05778 € | 1.617,84 € |
| 40.000 | 0,05654 € | 2.261,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

