0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R71H334KA01D

DigiKey Part Number
490-1778-2-ND - Tape & Reel (TR)
490-1778-1-ND - Cut Tape (CT)
490-1778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R71H334KA01D
Description
CAP CER 0.33UF 50V X7R 1206
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R71H334KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C334K5RACTUKEMET16.787399-C1206C334K5RACTUCT-ND0,56000 €Direct
CL31B334KBFNNNESamsung Electro-Mechanics641.3661276-1138-1-ND0,15000 €Direct
KGM31PR71H334KLKYOCERA AVX0478-KGM31PR71H334KLTR-ND0,04955 €Direct
C1206C334J5RACTUKEMET6.472399-14684-1-ND0,68000 €Upgrade
KGM31AR72A334KUKYOCERA AVX2.610478-KGM31AR72A334KUCT-ND0,88000 €Upgrade
In-Stock: 12.841
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23700 €2,37 €
500,17640 €8,82 €
1000,15780 €15,78 €
5000,12634 €63,17 €
1.0000,11662 €116,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09914 €396,56 €
8.0000,09388 €751,04 €
12.0000,09125 €1.095,00 €
20.0000,08833 €1.766,60 €
28.0000,08662 €2.425,36 €
40.0000,08498 €3.399,20 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €