
GRM319R61E106MA12D | |
|---|---|
DigiKey Part Number | 490-GRM319R61E106MA12DTR-ND - Tape & Reel (TR) 490-GRM319R61E106MA12DCT-ND - Cut Tape (CT) 490-GRM319R61E106MA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R61E106MA12D |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61E106MA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07440 € | 7,44 € |
| 500 | 0,05746 € | 28,73 € |
| 1.000 | 0,05221 € | 52,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04503 € | 180,12 € |
| 8.000 | 0,04228 € | 338,24 € |
| 12.000 | 0,04079 € | 489,48 € |
| 20.000 | 0,04022 € | 804,40 € |
| 28.000 | 0,03681 € | 1.030,68 € |
| 40.000 | 0,03533 € | 1.413,20 € |
| 100.000 | 0,03525 € | 3.525,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

