
GRM319R61A106KE19J | |
|---|---|
DigiKey Part Number | 490-8328-2-ND - Tape & Reel (TR) 490-8328-1-ND - Cut Tape (CT) 490-8328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R61A106KE19J |
Description | CAP CER 10UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61A106KE19J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,45460 € | 22,73 € |
| 100 | 0,41520 € | 41,52 € |
| 500 | 0,34890 € | 174,45 € |
| 1.000 | 0,32838 € | 328,38 € |
| 2.500 | 0,30671 € | 766,77 € |
| 5.000 | 0,29903 € | 1.495,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,28855 € | 2.885,50 € |
| 20.000 | 0,27951 € | 5.590,20 € |
| 30.000 | 0,27498 € | 8.249,40 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

