
GRM3195C2A912JA01D | |
|---|---|
DigiKey Part Number | 490-GRM3195C2A912JA01DTR-ND - Tape & Reel (TR) 490-GRM3195C2A912JA01DCT-ND - Cut Tape (CT) 490-GRM3195C2A912JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A912JA01D |
Description | CAP CER 9100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A912JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15360 € | 7,68 € |
| 100 | 0,13690 € | 13,69 € |
| 500 | 0,10902 € | 54,51 € |
| 1.000 | 0,10041 € | 100,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08745 € | 349,80 € |
| 8.000 | 0,08319 € | 665,52 € |
| 12.000 | 0,08191 € | 982,92 € |
| 20.000 | 0,07920 € | 1.584,00 € |
| 28.000 | 0,07761 € | 2.173,08 € |
| 40.000 | 0,07608 € | 3.043,20 € |
| 48.000 | 0,07536 € | 3.617,28 € |
| 96.000 | 0,07292 € | 7.000,32 € |
| 100.000 | 0,07280 € | 7.280,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

