
GRM3195C2A562JA01D | |
|---|---|
DigiKey Part Number | 490-3353-2-ND - Tape & Reel (TR) 490-3353-1-ND - Cut Tape (CT) 490-3353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A562JA01D |
Description | CAP CER 5600PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A562JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14380 € | 7,19 € |
| 100 | 0,12790 € | 12,79 € |
| 500 | 0,10120 € | 50,60 € |
| 1.000 | 0,09298 € | 92,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07045 € | 281,80 € |
| 8.000 | 0,06633 € | 530,64 € |
| 12.000 | 0,06427 € | 771,24 € |
| 20.000 | 0,06198 € | 1.239,60 € |
| 28.000 | 0,06065 € | 1.698,20 € |
| 40.000 | 0,05936 € | 2.374,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

