
GRM3195C1H822JA01D | |
|---|---|
DigiKey Part Number | 490-1753-2-ND - Tape & Reel (TR) 490-1753-1-ND - Cut Tape (CT) 490-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H822JA01D |
Description | CAP CER 8200PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H822JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21480 € | 10,74 € |
| 100 | 0,19310 € | 19,31 € |
| 500 | 0,15648 € | 78,24 € |
| 1.000 | 0,14515 € | 145,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13056 € | 522,24 € |
| 8.000 | 0,12430 € | 994,40 € |
| 12.000 | 0,12107 € | 1.452,84 € |
| 20.000 | 0,11930 € | 2.386,00 € |
| 28.000 | 0,11340 € | 3.175,20 € |
| 48.000 | 0,11245 € | 5.397,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

