
GRM316R61A475KE19D | |
|---|---|
DigiKey Part Number | 490-1818-2-ND - Tape & Reel (TR) 490-1818-1-ND - Cut Tape (CT) 490-1818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM316R61A475KE19D |
Description | CAP CER 4.7UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM316R61A475KE19D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20680 € | 10,34 € |
| 100 | 0,18550 € | 18,55 € |
| 500 | 0,14958 € | 74,79 € |
| 1.000 | 0,13850 € | 138,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11841 € | 473,64 € |
| 8.000 | 0,11241 € | 899,28 € |
| 12.000 | 0,10941 € | 1.312,92 € |
| 20.000 | 0,10608 € | 2.121,60 € |
| 28.000 | 0,10413 € | 2.915,64 € |
| 40.000 | 0,10226 € | 4.090,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

