
GRM21BR72A103JA01L | |
|---|---|
DigiKey Part Number | 490-12563-2-ND - Tape & Reel (TR) 490-12563-1-ND - Cut Tape (CT) 490-12563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72A103JA01L |
Description | CAP CER 10000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72A103JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05460 € | 2,73 € |
| 100 | 0,04770 € | 4,77 € |
| 500 | 0,03360 € | 16,80 € |
| 1.000 | 0,02938 € | 29,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02423 € | 72,69 € |
| 6.000 | 0,02397 € | 143,82 € |
| 9.000 | 0,02383 € | 214,47 € |
| 15.000 | 0,02368 € | 355,20 € |
| 21.000 | 0,02314 € | 485,94 € |
| 30.000 | 0,02245 € | 673,50 € |
| 36.000 | 0,02213 € | 796,68 € |
| 72.000 | 0,02147 € | 1.545,84 € |
| 75.000 | 0,02097 € | 1.572,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

