1 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61C105MA01L

DigiKey Part Number
490-GRM21BR61C105MA01LTR-ND - Tape & Reel (TR)
490-GRM21BR61C105MA01LCT-ND - Cut Tape (CT)
490-GRM21BR61C105MA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61C105MA01L
Description
CAP CER 1UF 16V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61C105MA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.459
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06500 €0,65 €
500,04560 €2,28 €
1000,03960 €3,96 €
5000,02958 €14,79 €
1.0000,02649 €26,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02066 €61,98 €
6.0000,01925 €115,50 €
9.0000,01691 €152,19 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €