100 µF ±20% 2.5V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR60E107ME15K

DigiKey Part Number
490-GRM21BR60E107ME15KTR-ND - Tape & Reel (TR)
490-GRM21BR60E107ME15KCT-ND - Cut Tape (CT)
490-GRM21BR60E107ME15KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR60E107ME15K
Description
CAP CER 100UF 2.5V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF ±20% 2.5V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR60E107ME15K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.226
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40700 €4,07 €
500,31160 €15,58 €
1000,28200 €28,20 €
5000,23218 €116,09 €
1.0000,21678 €216,78 €
2.5000,20052 €501,30 €
5.0000,19073 €953,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,17744 €1.774,40 €
20.0000,17099 €3.419,80 €
30.0000,16776 €5.032,80 €
50.0000,16417 €8.208,50 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,76050 €