
GRM21BC81E106KE51K | |
|---|---|
DigiKey Part Number | 490-16325-2-ND - Tape & Reel (TR) 490-16325-1-ND - Cut Tape (CT) 490-16325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81E106KE51K |
Description | CAP CER 10UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81E106KE51K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,06940 € | 6,94 € |
| 500 | 0,05328 € | 26,64 € |
| 1.000 | 0,04835 € | 48,35 € |
| 2.500 | 0,04314 € | 107,85 € |
| 5.000 | 0,04001 € | 200,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03552 € | 355,20 € |
| 20.000 | 0,03525 € | 705,00 € |
| 30.000 | 0,03493 € | 1.047,90 € |
| 50.000 | 0,03373 € | 1.686,50 € |
| 70.000 | 0,03302 € | 2.311,40 € |
| 100.000 | 0,03235 € | 3.235,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

