
GRM32EC70G107ME15K | |
|---|---|
DigiKey Part Number | 490-GRM32EC70G107ME15KTR-ND - Tape & Reel (TR) 490-GRM32EC70G107ME15KCT-ND - Cut Tape (CT) 490-GRM32EC70G107ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC70G107ME15K |
Description | CAP CER 100UF 4V X7S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC70G107ME15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,21040 € | 10,52 € |
| 100 | 0,18900 € | 18,90 € |
| 500 | 0,15292 € | 76,46 € |
| 1.000 | 0,14178 € | 141,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12760 € | 510,40 € |
| 8.000 | 0,12127 € | 970,16 € |
| 12.000 | 0,11810 € | 1.417,20 € |
| 20.000 | 0,11459 € | 2.291,80 € |
| 28.000 | 0,11291 € | 3.161,48 € |
| 40.000 | 0,11056 € | 4.422,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

