
GRM21BC71C106KE11K | |
|---|---|
DigiKey Part Number | 490-GRM21BC71C106KE11KTR-ND - Tape & Reel (TR) 490-GRM21BC71C106KE11KCT-ND - Cut Tape (CT) 490-GRM21BC71C106KE11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC71C106KE11K |
Description | CAP CER 10UF 16V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC71C106KE11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,10490 € | 10,49 € |
| 500 | 0,08218 € | 41,09 € |
| 1.000 | 0,07516 € | 75,16 € |
| 2.500 | 0,06778 € | 169,45 € |
| 5.000 | 0,06333 € | 316,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05797 € | 579,70 € |
| 20.000 | 0,05504 € | 1.100,80 € |
| 30.000 | 0,05357 € | 1.607,10 € |
| 50.000 | 0,05195 € | 2.597,50 € |
| 70.000 | 0,05100 € | 3.570,00 € |
| 100.000 | 0,05008 € | 5.008,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

