
GRM2165C2A331JA01D | |
|---|---|
DigiKey Part Number | 490-1610-2-ND - Tape & Reel (TR) 490-1610-1-ND - Cut Tape (CT) 490-1610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A331JA01D |
Description | CAP CER 330PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A331JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06140 € | 6,14 € |
| 500 | 0,05242 € | 26,21 € |
| 1.000 | 0,04826 € | 48,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03947 € | 157,88 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

