
GRM2165C2A202JA01D | |
|---|---|
DigiKey Part Number | 490-6447-2-ND - Tape & Reel (TR) 490-6447-1-ND - Cut Tape (CT) 490-6447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A202JA01D |
Description | CAP CER 2000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A202JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03710 € | 3,71 € |
| 500 | 0,02762 € | 13,81 € |
| 1.000 | 0,02470 € | 24,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02075 € | 83,00 € |
| 8.000 | 0,01787 € | 142,96 € |
| 12.000 | 0,01708 € | 204,96 € |
| 20.000 | 0,01626 € | 325,20 € |
| 28.000 | 0,01570 € | 439,60 € |
| 40.000 | 0,01555 € | 622,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

