GRM188R71C105KA12J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 291.043
Unit Price: 0,15000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 58.360
Unit Price: 0,15000 €
Datasheet

Direct


TDK
In Stock: 793.741
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 656.419
Unit Price: 0,07000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 23.818
Unit Price: 0,07000 €
Datasheet

Upgrade


KEMET
In Stock: 115.456
Unit Price: 0,35000 €
Datasheet

Upgrade


TDK
In Stock: 191.101
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 445.738
Unit Price: 0,19000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 274.987
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2.153.644
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 105.103
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 154.773
Unit Price: 0,09000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 570.823
Unit Price: 0,07000 €
Datasheet
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71C105KA12J

DigiKey Part Number
490-6423-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71C105KA12J
Description
CAP CER 1UF 16V X7R 0603
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71C105KA12J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable