GRM188R61H105MAALD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 40.551
Unit Price: 0,20000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 55.799
Unit Price: 0,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 87.982
Unit Price: 0,44000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.091
Unit Price: 0,50000 €
Datasheet

Upgrade


TDK
In Stock: 399.618
Unit Price: 0,13000 €
Datasheet

Upgrade


YAGEO
In Stock: 116.646
Unit Price: 0,19000 €
Datasheet

Upgrade


YAGEO
In Stock: 116.449
Unit Price: 0,40000 €
Datasheet

Similar


TDK
In Stock: 186.446
Unit Price: 0,17000 €
Datasheet

Similar


TDK
In Stock: 6.590
Unit Price: 0,19000 €
Datasheet
1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61H105MAALD

DigiKey Part Number
490-14639-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R61H105MAALD
Description
CAP CER 1UF 50V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61H105MAALD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable