
GRM188R61E474KA12D | |
|---|---|
DigiKey Part Number | 490-9728-2-ND - Tape & Reel (TR) 490-9728-1-ND - Cut Tape (CT) 490-9728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61E474KA12D |
Description | CAP CER 0.47UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61E474KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06430 € | 6,43 € |
| 500 | 0,04924 € | 24,62 € |
| 1.000 | 0,04460 € | 44,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03505 € | 140,20 € |
| 8.000 | 0,03381 € | 270,48 € |
| 12.000 | 0,03365 € | 403,80 € |
| 20.000 | 0,03299 € | 659,80 € |
| 28.000 | 0,03214 € | 899,92 € |
| 40.000 | 0,03132 € | 1.252,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

