
GRM188R60J476ME15J | |
|---|---|
DigiKey Part Number | 490-GRM188R60J476ME15JTR-ND - Tape & Reel (TR) 490-GRM188R60J476ME15JCT-ND - Cut Tape (CT) 490-GRM188R60J476ME15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60J476ME15J |
Description | CAP CER 47UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J476ME15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15820 € | 7,91 € |
| 100 | 0,14110 € | 14,11 € |
| 500 | 0,11218 € | 56,09 € |
| 1.000 | 0,10327 € | 103,27 € |
| 2.500 | 0,09388 € | 234,70 € |
| 5.000 | 0,08823 € | 441,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08357 € | 835,70 € |
| 20.000 | 0,07974 € | 1.594,80 € |
| 30.000 | 0,07782 € | 2.334,60 € |
| 50.000 | 0,07569 € | 3.784,50 € |
| 70.000 | 0,07445 € | 5.211,50 € |
| 100.000 | 0,07325 € | 7.325,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

