
GRM188C81C225KA12D | |
|---|---|
DigiKey Part Number | 490-11993-2-ND - Tape & Reel (TR) 490-11993-1-ND - Cut Tape (CT) 490-11993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81C225KA12D |
Description | CAP CER 2.2UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81C225KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02410 € | 2,41 € |
| 500 | 0,01758 € | 8,79 € |
| 1.000 | 0,01555 € | 15,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01220 € | 48,80 € |
| 8.000 | 0,01166 € | 93,28 € |
| 12.000 | 0,01109 € | 133,08 € |
| 20.000 | 0,01051 € | 210,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

