
GRM319R61H475MA12D | |
|---|---|
DigiKey Part Number | 490-GRM319R61H475MA12DTR-ND - Tape & Reel (TR) 490-GRM319R61H475MA12DCT-ND - Cut Tape (CT) 490-GRM319R61H475MA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R61H475MA12D |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61H475MA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11740 € | 5,87 € |
| 100 | 0,10410 € | 10,41 € |
| 500 | 0,08174 € | 40,87 € |
| 1.000 | 0,07484 € | 74,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06221 € | 248,84 € |
| 8.000 | 0,05451 € | 436,08 € |
| 12.000 | 0,05427 € | 651,24 € |
| 20.000 | 0,05399 € | 1.079,80 € |
| 28.000 | 0,05344 € | 1.496,32 € |
| 40.000 | 0,05226 € | 2.090,40 € |
| 48.000 | 0,05170 € | 2.481,60 € |
| 96.000 | 0,04983 € | 4.783,68 € |
| 100.000 | 0,04973 € | 4.973,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

