
GRM185R60J225KE26J | |
|---|---|
DigiKey Part Number | 490-6371-2-ND - Tape & Reel (TR) 490-6371-1-ND - Cut Tape (CT) 490-6371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185R60J225KE26J |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R60J225KE26J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08000 € | 4,00 € |
| 100 | 0,07030 € | 7,03 € |
| 500 | 0,05392 € | 26,96 € |
| 1.000 | 0,04889 € | 48,89 € |
| 2.500 | 0,04358 € | 108,95 € |
| 5.000 | 0,04038 € | 201,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03667 € | 366,70 € |
| 20.000 | 0,03457 € | 691,40 € |
| 30.000 | 0,03352 € | 1.005,60 € |
| 50.000 | 0,03235 € | 1.617,50 € |
| 70.000 | 0,03167 € | 2.216,90 € |
| 100.000 | 0,03101 € | 3.101,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

