0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H153KA12J

DigiKey Part Number
490-6355-2-ND - Tape & Reel (TR)
490-6355-1-ND - Cut Tape (CT)
490-6355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H153KA12J
Description
CAP CER 0.015UF 50V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H153KA12J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172.594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
500,02220 €1,11 €
1000,01900 €1,90 €
5000,01368 €6,84 €
1.0000,01205 €12,05 €
2.5000,00762 €19,05 €
5.0000,00662 €33,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00638 €319,00 €
100.0000,00633 €633,00 €
150.0000,00631 €946,50 €
250.0000,00628 €1.570,00 €
350.0000,00626 €2.191,00 €
500.0000,00611 €3.055,00 €
600.0000,00605 €3.630,00 €
1.200.0000,00581 €6.972,00 €
1.250.0000,00580 €7.250,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €