
GRM155R61H474KE11J | |
|---|---|
DigiKey Part Number | 490-GRM155R61H474KE11JTR-ND - Tape & Reel (TR) 490-GRM155R61H474KE11JCT-ND - Cut Tape (CT) 490-GRM155R61H474KE11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61H474KE11J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61H474KE11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02530 € | 2,53 € |
| 500 | 0,01846 € | 9,23 € |
| 1.000 | 0,01633 € | 16,33 € |
| 2.500 | 0,01410 € | 35,25 € |
| 5.000 | 0,01277 € | 63,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01060 € | 424,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

