
GRM155R61H104ME14J | |
|---|---|
DigiKey Part Number | 490-GRM155R61H104ME14JTR-ND - Tape & Reel (TR) 490-GRM155R61H104ME14JCT-ND - Cut Tape (CT) 490-GRM155R61H104ME14JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61H104ME14J |
Description | CAP CER 0.1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61H104ME14J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01120 € | 1,12 € |
| 500 | 0,00786 € | 3,93 € |
| 1.000 | 0,00684 € | 6,84 € |
| 2.500 | 0,00577 € | 14,43 € |
| 5.000 | 0,00513 € | 25,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00404 € | 202,00 € |
| 100.000 | 0,00311 € | 311,00 € |
| 150.000 | 0,00303 € | 454,50 € |
| 250.000 | 0,00299 € | 747,50 € |
| 1.200.000 | 0,00285 € | 3.420,00 € |
| 1.250.000 | 0,00284 € | 3.550,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

