


GRM155R61E225ME15D | |
|---|---|
DigiKey Part Number | 490-10457-2-ND - Tape & Reel (TR) 490-10457-1-ND - Cut Tape (CT) 490-10457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61E225ME15D |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61E225ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04360 € | 4,36 € |
| 500 | 0,03340 € | 16,70 € |
| 1.000 | 0,03140 € | 31,40 € |
| 2.500 | 0,02867 € | 71,67 € |
| 5.000 | 0,02652 € | 132,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02348 € | 234,80 € |
| 20.000 | 0,02285 € | 457,00 € |
| 30.000 | 0,01892 € | 567,60 € |
| 50.000 | 0,01846 € | 923,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

