0.1 µF ±10% 50V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C71H104KE19D

DigiKey Part Number
490-GRM155C71H104KE19DTR-ND - Tape & Reel (TR)
490-GRM155C71H104KE19DCT-ND - Cut Tape (CT)
490-GRM155C71H104KE19DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C71H104KE19D
Description
CAP CER 0.1UF 50V X7S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C71H104KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185.633
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
500,02800 €1,40 €
1000,02410 €2,41 €
5000,01758 €8,79 €
1.0000,01555 €15,55 €
2.5000,01343 €33,57 €
5.0000,01216 €60,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01019 €101,90 €
20.0000,01009 €201,80 €
30.0000,01002 €300,60 €
50.0000,00953 €476,50 €
70.0000,00925 €647,50 €
100.0000,00904 €904,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €