
GRM155R60J684KE19D | |
|---|---|
DigiKey Part Number | 490-6294-2-ND - Tape & Reel (TR) 490-6294-1-ND - Cut Tape (CT) 490-6294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J684KE19D |
Description | CAP CER 0.68UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J684KE19D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04320 € | 2,16 € |
| 100 | 0,03750 € | 3,75 € |
| 500 | 0,02796 € | 13,98 € |
| 1.000 | 0,02501 € | 25,01 € |
| 2.500 | 0,02190 € | 54,75 € |
| 5.000 | 0,02003 € | 100,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01475 € | 147,50 € |
| 20.000 | 0,01280 € | 256,00 € |
| 30.000 | 0,01274 € | 382,20 € |
| 50.000 | 0,01267 € | 633,50 € |
| 70.000 | 0,01262 € | 883,40 € |
| 100.000 | 0,01236 € | 1.236,00 € |
| 120.000 | 0,01220 € | 1.464,00 € |
| 240.000 | 0,01165 € | 2.796,00 € |
| 250.000 | 0,01162 € | 2.905,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

