
GRM155R60J334KE01J | |
|---|---|
DigiKey Part Number | 490-11415-2-ND - Tape & Reel (TR) 490-11415-1-ND - Cut Tape (CT) 490-11415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J334KE01J |
Description | CAP CER 0.33UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J334KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,02810 € | 2,81 € |
| 500 | 0,02150 € | 10,75 € |
| 1.000 | 0,01910 € | 19,10 € |
| 2.500 | 0,01737 € | 43,42 € |
| 5.000 | 0,01676 € | 83,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01393 € | 696,50 € |
| 100.000 | 0,01014 € | 1.014,00 € |
| 150.000 | 0,00993 € | 1.489,50 € |
| 500.000 | 0,00973 € | 4.865,00 € |
| 600.000 | 0,00964 € | 5.784,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

