
GRM155C81A225KE44D | |
|---|---|
DigiKey Part Number | 490-10442-2-ND - Tape & Reel (TR) 490-10442-1-ND - Cut Tape (CT) 490-10442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81A225KE44D |
Description | CAP CER 2.2UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81A225KE44D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03640 € | 3,64 € |
| 500 | 0,02706 € | 13,53 € |
| 1.000 | 0,02419 € | 24,19 € |
| 2.500 | 0,02117 € | 52,93 € |
| 5.000 | 0,01935 € | 96,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01648 € | 164,80 € |
| 20.000 | 0,01543 € | 308,60 € |
| 30.000 | 0,01536 € | 460,80 € |
| 50.000 | 0,01527 € | 763,50 € |
| 70.000 | 0,01522 € | 1.065,40 € |
| 100.000 | 0,01484 € | 1.484,00 € |
| 120.000 | 0,01466 € | 1.759,20 € |
| 240.000 | 0,01405 € | 3.372,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

