
GRM1557U1A132JA01D | |
|---|---|
DigiKey Part Number | 490-6273-2-ND - Tape & Reel (TR) 490-6273-1-ND - Cut Tape (CT) 490-6273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1557U1A132JA01D |
Description | CAP CER 1300PF 10V U2J 0402 |
Customer Reference | |
Detailed Description | 1300 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1557U1A132JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05880 € | 2,94 € |
| 100 | 0,05140 € | 5,14 € |
| 500 | 0,03892 € | 19,46 € |
| 1.000 | 0,03506 € | 35,06 € |
| 2.500 | 0,03100 € | 77,50 € |
| 5.000 | 0,02857 € | 142,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02561 € | 256,10 € |
| 20.000 | 0,02540 € | 508,00 € |
| 30.000 | 0,02456 € | 736,80 € |
| 50.000 | 0,02363 € | 1.181,50 € |
| 70.000 | 0,02313 € | 1.619,10 € |
| 100.000 | 0,02147 € | 2.147,00 € |
| 120.000 | 0,02143 € | 2.571,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

