
GRM1555C2A6R8DA01D | |
|---|---|
DigiKey Part Number | 490-7294-2-ND - Tape & Reel (TR) 490-7294-1-ND - Cut Tape (CT) 490-7294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A6R8DA01D |
Description | CAP CER 6.8PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A6R8DA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01240 € | 0,62 € |
| 100 | 0,01050 € | 1,05 € |
| 500 | 0,00732 € | 3,66 € |
| 1.000 | 0,00635 € | 6,35 € |
| 2.500 | 0,00534 € | 13,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00377 € | 37,70 € |
| 20.000 | 0,00373 € | 74,60 € |
| 30.000 | 0,00370 € | 111,00 € |
| 50.000 | 0,00347 € | 173,50 € |
| 70.000 | 0,00334 € | 233,80 € |
| 100.000 | 0,00325 € | 325,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

