
GRM1555C1H5R1BA01D | |
|---|---|
DigiKey Part Number | 490-8215-2-ND - Tape & Reel (TR) 490-8215-1-ND - Cut Tape (CT) 490-8215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H5R1BA01D |
Description | CAP CER 5.1PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H5R1BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02120 € | 2,12 € |
| 500 | 0,01532 € | 7,66 € |
| 1.000 | 0,01352 € | 13,52 € |
| 2.500 | 0,01162 € | 29,05 € |
| 5.000 | 0,01049 € | 52,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00745 € | 74,50 € |
| 20.000 | 0,00737 € | 147,40 € |
| 30.000 | 0,00733 € | 219,90 € |
| 50.000 | 0,00728 € | 364,00 € |
| 70.000 | 0,00726 € | 508,20 € |
| 100.000 | 0,00723 € | 723,00 € |
| 120.000 | 0,00721 € | 865,20 € |
| 240.000 | 0,00714 € | 1.713,60 € |
| 250.000 | 0,00712 € | 1.780,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

