
GRM1555C1E241JA01D | |
|---|---|
DigiKey Part Number | 490-6175-2-ND - Tape & Reel (TR) 490-6175-1-ND - Cut Tape (CT) 490-6175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E241JA01D |
Description | CAP CER 240PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 240 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E241JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,02980 € | 2,98 € |
| 500 | 0,02188 € | 10,94 € |
| 1.000 | 0,01946 € | 19,46 € |
| 2.500 | 0,01692 € | 42,30 € |
| 5.000 | 0,01539 € | 76,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01442 € | 144,20 € |
| 20.000 | 0,01379 € | 275,80 € |
| 30.000 | 0,01192 € | 357,60 € |
| 50.000 | 0,01159 € | 579,50 € |
| 120.000 | 0,01143 € | 1.371,60 € |
| 240.000 | 0,01091 € | 2.618,40 € |
| 250.000 | 0,01088 € | 2.720,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

