
GRM033R61C104ME14D | |
|---|---|
DigiKey Part Number | 490-GRM033R61C104ME14DTR-ND - Tape & Reel (TR) 490-GRM033R61C104ME14DCT-ND - Cut Tape (CT) 490-GRM033R61C104ME14DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61C104ME14D |
Description | CAP CER 0.1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61C104ME14D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01080 € | 1,08 € |
| 500 | 0,00760 € | 3,80 € |
| 1.000 | 0,00660 € | 6,60 € |
| 2.500 | 0,00564 € | 14,10 € |
| 5.000 | 0,00548 € | 27,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00478 € | 71,70 € |
| 30.000 | 0,00316 € | 94,80 € |
| 45.000 | 0,00297 € | 133,65 € |
| 75.000 | 0,00296 € | 222,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

