
GRM033C80G223KE01D | |
|---|---|
DigiKey Part Number | 490-17017-2-ND - Tape & Reel (TR) 490-17017-1-ND - Cut Tape (CT) 490-17017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80G223KE01D |
Description | CAP CER 0.022UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80G223KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01360 € | 1,36 € |
| 500 | 0,00962 € | 4,81 € |
| 1.000 | 0,00840 € | 8,40 € |
| 2.500 | 0,00711 € | 17,77 € |
| 5.000 | 0,00634 € | 31,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00318 € | 47,70 € |
| 30.000 | 0,00287 € | 86,10 € |
| 45.000 | 0,00272 € | 122,40 € |
| 75.000 | 0,00255 € | 191,25 € |
| 105.000 | 0,00246 € | 258,30 € |
| 150.000 | 0,00236 € | 354,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

