
GRM0335C1HR90BA01D | |
|---|---|
DigiKey Part Number | 490-11350-2-ND - Tape & Reel (TR) 490-11350-1-ND - Cut Tape (CT) 490-11350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1HR90BA01D |
Description | CAP CER 0.9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1HR90BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00960 € | 0,48 € |
| 100 | 0,00800 € | 0,80 € |
| 500 | 0,00550 € | 2,75 € |
| 1.000 | 0,00473 € | 4,73 € |
| 2.500 | 0,00394 € | 9,85 € |
| 5.000 | 0,00347 € | 17,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00281 € | 42,15 € |
| 30.000 | 0,00253 € | 75,90 € |
| 45.000 | 0,00240 € | 108,00 € |
| 75.000 | 0,00224 € | 168,00 € |
| 105.000 | 0,00216 € | 226,80 € |
| 150.000 | 0,00207 € | 310,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

