
GRM0335C1E200JA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E200JA01JTR-ND - Tape & Reel (TR) 490-GRM0335C1E200JA01JCT-ND - Cut Tape (CT) 490-GRM0335C1E200JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E200JA01J |
Description | CAP CER 20PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E200JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 50 | 0,00740 € | 0,37 € |
| 100 | 0,00620 € | 0,62 € |
| 500 | 0,00426 € | 2,13 € |
| 1.000 | 0,00365 € | 3,65 € |
| 2.500 | 0,00302 € | 7,55 € |
| 5.000 | 0,00265 € | 13,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00241 € | 120,50 € |
| 100.000 | 0,00142 € | 142,00 € |
| 150.000 | 0,00140 € | 210,00 € |
| 250.000 | 0,00132 € | 330,00 € |
| 350.000 | 0,00131 € | 458,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

